Osram LTT773-N2S1-25-0-10-R18-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 129.75mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | TOPLED® - Reverse Gullwing |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LTT773-N2S1-25-0-10-R18-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.