Osram LTT773-N2S1-35 technical specifications.
| Lens Style | Round |
| Luminous Flux | 0.35lm |
| Luminous Intensity | 224mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LTT773-N2S1-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.