Osram LTT773-Q1R2-25 technical specifications.
| Lens Style | Round |
| Luminous Flux | 0.38lm |
| Luminous Intensity | 180mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Osram LTT773-Q1R2-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.