Osram LTVH9G-Q2S2-25-1 technical specifications.
| Package/Case | 0402 |
| Color | Green |
| Height | 0.3mm |
| Length | 1mm |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 0.55lm |
| Luminous Intensity | 185mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FIREFLY |
| Viewing Angle | 165° |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LTVH9G-Q2S2-25-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.