Osram LTW5SG-GXHY-35-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 500mA |
| Luminous Flux | 39lm |
| Luminous Intensity | 28500mcd |
| Max Current Rating | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 2.3W |
| Reach SVHC Compliant | No |
| Series | Golden DRAGON® |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 120° |
| Wavelength | 537nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LTW5SG-GXHY-35-Z to view detailed technical specifications.
No datasheet is available for this part.