Osram LTW5SG-GZJX-35-Z technical specifications.
| Package/Case | 120 |
| Forward Current | 350mA |
| Illumination Color | Green |
| Luminous Flux | 50lm |
| Luminous Intensity | 13000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | Golden DRAGON |
| Viewing Angle | 120° |
| Wavelength | 528nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LTW5SG-GZJX-35-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.