Osram LTW5SN technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 1A |
| Luminous Flux | 126lm |
| Luminous Intensity | 27500mcd |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | Platinum Dragon |
| Viewing Angle | 120° |
| Wavelength | 537nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LTW5SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.