Osram LTY87S-N1P2-35 technical specifications.
| Luminous Flux | 0.15lm |
| Luminous Intensity | 71mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LTY87S-N1P2-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.