Osram LTY87S-N1Q2-35-Z technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 15mA |
| Illumination Color | Green |
| Luminous Intensity | 112mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | Micro SIDELED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LTY87S-N1Q2-35-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.