
Green LED emitter, surface mount (SMD/SMT) package. Features a 1.2mm height, 2.2mm length, and 1.2mm width. Emits green light with a 528nm wavelength, offering a luminous flux of 0.235lm and luminous intensity of 112mcd. Operates with a forward current of 15mA, a viewing angle of 120°, and a temperature range of -40°C to 100°C. The colorless, diffused, flat rectangular lens measures 0.7mm.
Osram LTY87S-P1Q2-35-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 15mA |
| Height | 1.2mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Lens Color | Colorless |
| Lens Size | 0.7mm |
| Lens Style | Flat, Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Flux | 0.235lm |
| Luminous Intensity | 112mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Micro SIDELED® 3010 |
| Viewing Angle | 120° |
| Wavelength | 528nm |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LTY87S-P1Q2-35-Z to view detailed technical specifications.
No datasheet is available for this part.