The Osram Micro SIDELED is a single green LED with a wavelength of 528nm and a viewing angle of 120°. It is packaged in a surface-mount SMD/SMT package with dimensions of 1.2mm in width, 3.1mm in length, and 1.3mm in height. The LED is RoHS compliant and available on tape and reel for easy surface-mount assembly.
Osram LTY87S-P2R1-35 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Height | 1.3mm |
| Length | 3.1mm |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 0.3lm |
| Luminous Intensity | 140mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro SIDELED |
| Viewing Angle | 120° |
| Wavelength | 528nm |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LTY87S-P2R1-35 to view detailed technical specifications.
No datasheet is available for this part.