The Osram LTY8SG-V1AB-36 is a single surface mount LED with a diffused, colorless, rectangular lens style and a luminous flux of 3.8lm. It has a luminous intensity of 1255mcd and a viewing angle of 120°. The LED is packaged in tape and reel format and is RoHS compliant. It is part of the Micro SIDELED series and is not radiation hardened.
Osram LTY8SG-V1AB-36 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 3.8lm |
| Luminous Intensity | 1255mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro SIDELED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LTY8SG-V1AB-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
