
Bi-color LED emitter, T-1 3/4 package, through-hole mounting. Features green and red light emission with peak wavelengths of 565nm and 635nm respectively. Offers 28mcd maximum intensity, a 50° viewing angle, and a colorless diffused lens. Operates with a maximum forward current of 40mA and a maximum forward voltage of 2.5V, with a reverse voltage rating of 5V. Suitable for operation between -55°C and 100°C.
Osram LU 5351-JM technical specifications.
| Package/Case | T-1 3/4 |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 9(Max) |
| Package Diameter (mm) | 5.9(Max) |
| Mounting | Through Hole |
| Type | Bi-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green/Red |
| Intensity | 28mcd(Max) |
| LED Material | GaAlP |
| Peak Wavelength | 565/635nm |
| High Brightness | No |
| Lens Appearance | Colorless Diffused |
| Viewing Angle | 50° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 5.1x5.1x7.8mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 40mA |
| Maximum Forward Voltage | 2.5V |
| Reverse Voltage | 5V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram LU 5351-JM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.