
High-brightness, white uni-color chip LED emitter featuring a 2-pin Ceramic Surface Mount Device (CSMD) package. This top-mount LED offers a maximum luminous intensity of 11200mcd and 26lm luminous flux with a wide 120° viewing angle. The ceramic package measures 3.35mm(L) x 2.45mm(W) x 0.95mm(H), supporting a maximum forward current of 250mA and a forward voltage of 4.15V. Operating across a temperature range of -40°C to 125°C, this InGaN LED is designed for high-power applications.
Osram LUW CHSN-DAEB-FPMR-1 technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.35(Max) |
| Package Width (mm) | 2.45(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 0.95(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 11200mcd(Max) |
| LED Material | InGaN |
| High Brightness | Yes |
| Luminous Flux | 26lm |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 6500K |
| Maximum Forward Current | 250mA |
| Maximum Forward Voltage | 4.15V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram LUW CHSN-DAEB-FPMR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.