
Uni-color white chip LED emitter, 6500K color temperature, 46000mcd intensity, and 112lm luminous flux. Features a 2-pin CSMD ceramic surface mount device package with a 2.35mm maximum seated plane height. Designed for automotive applications, this high-brightness, high-power LED operates from -40°C to 125°C with a maximum forward current of 500mA and a maximum forward voltage of 3.8V. The LED material is InGaN, and it offers an 80° viewing angle with a circular lens.
Osram LUW CN7N-JZKZ-EMKM-1 technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Seated Plane Height (mm) | 2.35(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 46000mcd |
| LED Material | InGaN |
| High Brightness | Yes |
| Luminous Flux | 112lm(Max) |
| Viewing Angle | 80° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 6500K |
| Maximum Forward Current | 500mA |
| Maximum Forward Voltage | 3.8V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram LUW CN7N-JZKZ-EMKM-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.