
High-brightness, high-power white chip LED emitter in a 2-pin Ceramic Surface Mount Device (CSMD) package. Features a 125° viewing angle and circular lens. Operates with a maximum forward current of 1000 mA and a maximum forward voltage of 3.7 V, delivering up to 140 lm luminous flux and 27000 mcd intensity. Constructed with InGaN LED material and a ceramic package, it supports surface mounting and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LUW CNAP-8J6L-BI-P4P6-LH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Seated Plane Height (mm) | 1.73(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 27000mcd |
| LED Material | InGaN |
| High Brightness | Yes |
| Luminous Flux | 140lm(Max) |
| Viewing Angle | 125° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 1000mA |
| Maximum Forward Voltage | 3.7V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LUW CNAP-8J6L-BI-P4P6-LH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.