
High-brightness, high-power uni-color white chip LED emitter with a 6000K color temperature. Features a 2-pin Ceramic Surface Mount Device (CSMD) package with dimensions of 3.1mm x 3.1mm and a seated plane height of 2.35mm. Delivers 56000mcd intensity and up to 121lm luminous flux with an 80° viewing angle. Operates from -40°C to 110°C, supporting a maximum forward current of 1000mA and a maximum forward voltage of 3.75V.
Osram LUW CP7P-KTLP-5E8G-35 technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Seated Plane Height (mm) | 2.35(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 56000mcd |
| LED Material | InGaN |
| High Brightness | Yes |
| Luminous Flux | 121lm(Max) |
| Viewing Angle | 80° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 6000K |
| Maximum Forward Current | 1000mA |
| Maximum Forward Voltage | 3.75V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LUW CP7P-KTLP-5E8G-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.