Surface mountable white LED emitter with a 120° viewing angle, delivering 280 lumens at 700mA forward current. Features a 6000K correlated color temperature and a CRI of 70. Housed in a 3mm x 3mm SMD package with a 1.88mm height, it operates within a -40°C to 110°C temperature range and has a thermal resistance of 3.8°C/W. This RoHS compliant component is supplied in tape and reel packaging.
Osram LUW CQAR-NPNR-HPJR-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6000 K |
| Forward Current | 700mA |
| Height | 1.88mm |
| Illumination Color | White |
| Length | 3mm |
| Lens Style | Round, Circular |
| Luminous Flux | 280lm |
| Luminous Intensity | 96cd |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OSLON Square |
| Thermal Resistance of Package | 3.8°C/W |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LUW CQAR-NPNR-HPJR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.