High-brightness, white uni-color chip LED emitter featuring a 6500K color temperature and 120° viewing angle. This Surface Mount Device (SMD) with a 4-pin lead-frame offers a maximum forward current of 180mA and a maximum forward voltage of 3.4V, delivering 47.1lm luminous flux and 16400mcd intensity. The compact SMD package measures 3.1mm x 5.4mm x 0.87mm with a 1.35mm pin pitch, suitable for top-mount surface mounting. Operating temperature range is -40°C to 85°C.
Osram LUW JDSH.EC-FRFT-5C8E-1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Flat |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 5.4(Max) |
| Package Height (mm) | 0.87(Max) |
| Seated Plane Height (mm) | 0.87(Max) |
| Pin Pitch (mm) | 1.35(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 16400mcd(Max) |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colored Diffused |
| Luminous Flux | 47.1lm |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 6500K |
| Maximum Forward Current | 180mA |
| Maximum Forward Voltage | 3.4V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LUW JDSH.EC-FRFT-5C8E-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.