Uni-color white chip LED emitter with a 5700K color temperature, delivering 47.1lm luminous flux and 16400mcd maximum intensity. This high-brightness, high-power LED features a 120° viewing angle and a colored diffused rectangular lens. Packaged as a 4-pin SMD (3.1mm L x 5.4mm W x 0.87mm H) with flat leads for surface mounting, it operates from -40°C to 85°C with a maximum forward current of 180mA and a maximum forward voltage of 3.4V.
Osram LUW JDSH.EC-FRFT-5E8G-1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Flat |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 5.4(Max) |
| Package Height (mm) | 0.87(Max) |
| Seated Plane Height (mm) | 0.87(Max) |
| Pin Pitch (mm) | 1.35(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 16400mcd(Max) |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colored Diffused |
| Luminous Flux | 47.1lm |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 5700K |
| Maximum Forward Current | 180mA |
| Maximum Forward Voltage | 3.4V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LUW JDSH.EC-FRFT-5E8G-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.