Osram LUWC9EN-N4N6-EG technical specifications.
| Package/Case | CSMD |
| Color | White |
| Correlated Color Temperature (CCT) | 6500 K |
| Lens Style | Diffused, Rectangular |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWC9EN-N4N6-EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.