Osram LUWC9SN-N4N6-EG-Z technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 500mA |
| Height | 0.85mm |
| Illumination Color | White |
| Length | 2.2mm |
| Luminous Flux | 85lm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | CERAMOS |
| Thermal Resistance of Package | 32°C/W |
| Viewing Angle | 120° |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWC9SN-N4N6-EG-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.