Osram LUWCHSN-DAEB-FPMR-1-150 technical specifications.
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 150mA |
| Height | 0.95mm |
| Illumination Color | White |
| Length | 3.35mm |
| Luminous Flux | 26lm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| Width | 2.45mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWCHSN-DAEB-FPMR-1-150 to view detailed technical specifications.
No datasheet is available for this part.