Osram LUWCN7N-KYLX-EMKM technical specifications.
| Package/Case | 3030 |
| Correlated Color Temperature (CCT) | 6500K |
| Lens Style | Dome |
| Luminous Flux | 106lm |
| Luminous Intensity | 80.5cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | OSLON MX |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWCN7N-KYLX-EMKM to view detailed technical specifications.
No datasheet is available for this part.