Osram LUWCN7N-KYLX-EMKM-46-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6500K |
| Luminous Flux | 86.5lm |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | OSLON MX ECE |
| Thermal Resistance of Package | 18°C/W |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWCN7N-KYLX-EMKM-46-Z to view detailed technical specifications.
No datasheet is available for this part.