Osram LUWCP7P-KTLP-5C8E-35-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6500 K |
| Depth | 3.1mm |
| Forward Current | 350mA |
| Height | 2.35mm |
| Illumination Color | White |
| Length | 3.1mm |
| Luminous Flux | 112lm |
| Luminous Intensity | 56000mcd |
| Max Current Rating | 1A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | OSLON SSL |
| Thermal Resistance of Package | 7°C/W |
| Viewing Angle | 80° |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWCP7P-KTLP-5C8E-35-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.