Osram LUWCQ7P-KULQ-5E8G technical specifications.
| Package/Case | SMD/SMT |
| Correlated Color Temperature (CCT) | 5700K |
| Lens Style | Round |
| Luminous Flux | 130lm |
| Luminous Intensity | 66cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWCQ7P-KULQ-5E8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.