The LUWCQ7P-LPLR-5E8G-1 is a surface mount LED from Osram, featuring a white color with a correlated color temperature of 5700K. It has a maximum current rating of 1A and a thermal resistance of 9.6°C/W. The LED is packaged in a 3030 SMD/SMT package and is available in quantities of 600 per reel. It is RoHS compliant and suitable for use in a variety of applications.
Osram LUWCQ7P-LPLR-5E8G-1 technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 5700K |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OSLON SSL® 80 |
| Thermal Resistance of Package | 9.6°C/W |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWCQ7P-LPLR-5E8G-1 to view detailed technical specifications.
No datasheet is available for this part.