Osram LUWCQ7P-LQLR-6P7R technical specifications.
| Package/Case | SMD/SMT |
| Correlated Color Temperature (CCT) | 6500K |
| Lens Style | Dome |
| Luminous Flux | 130.5lm |
| Luminous Intensity | 73000mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | OSLON SSL 80 |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWCQ7P-LQLR-6P7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.