
Surface mount LED emitter featuring a 6000K cool white color temperature and 70 CRI. This single-element LED offers a luminous flux of 295lm and a luminous intensity of 105000mcd, with a 120° viewing angle. Encased in a 3030 (1212) CSMD package, it operates with a forward current of 1.5A and a reverse voltage of 1.2V, suitable for temperatures from -40°C to 110°C.
Osram LUWCQAR-MUNQ-HPJR-1 technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | CSMD |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6000 K |
| Depth | 3.1mm |
| Forward Current | 1.5A |
| Height | 1.98mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Lens Style | Round, Circular |
| Luminous Flux | 295lm |
| Luminous Intensity | 105000mcd |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 1.2V |
| RoHS Compliant | Yes |
| Series | OSLON Square |
| Thermal Resistance of Package | 3.8°C/W |
| Viewing Angle | 120° |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWCQAR-MUNQ-HPJR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.