Osram LUWCQDP-LPLR-5E8G-1-K technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 5700 K |
| Illumination Color | White |
| Lens Style | Circular |
| Luminous Flux | 126lm |
| Luminous Intensity | 65cd |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | OSLON SSL |
| Viewing Angle | 150° |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWCQDP-LPLR-5E8G-1-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.