Osram LUWCQDP-LQLR-6P7R technical specifications.
| Package/Case | 3030 |
| Correlated Color Temperature (CCT) | 6500K |
| Lens Style | Round |
| Luminous Flux | 140lm |
| Luminous Intensity | 33cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | OSLON SSL 150 |
| Viewing Angle | 150° |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWCQDP-LQLR-6P7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.