Osram LUWCRDP-LQLS-HPJR-1 technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6000 K |
| Depth | 3.1mm |
| Forward Current | 1A |
| Length | 3.1mm |
| Lens Style | Round |
| Luminous Flux | 140lm |
| Luminous Intensity | 33cd |
| Max Current Rating | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 1.2V |
| RoHS Compliant | No |
| Series | OSLON SSL® 150 |
| Thermal Resistance of Package | 9.6°C/W |
| Viewing Angle | 150° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Osram LUWCRDP-LQLS-HPJR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.