Surface mount white LED emitter with a 150° viewing angle, featuring a 6000K correlated color temperature and a 70 CRI. Delivers 147lm luminous flux at a 350mA forward current, with a maximum current rating of 1A. Housed in a 3030 metric (1212 imperial) case code, this component offers a thermal resistance of 9.6°C/W and is supplied in tape and reel packaging.
Osram LUWCRDP-LRLT-HPJR-1 technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6000 K |
| Forward Current | 350mA |
| Height | 1.58mm |
| Illumination Color | White |
| Length | 2.7mm |
| Lens Style | Round, Circular |
| Luminous Flux | 147lm |
| Luminous Intensity | 36cd |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OSLON® SSL 150 Horticulture |
| Thermal Resistance of Package | 9.6°C/W |
| Viewing Angle | 150° |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWCRDP-LRLT-HPJR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
