Osram LUWCRDP-LRLT-JPJR-1-350-R18 technical specifications.
| Package/Case | 1212 |
| Color | White |
| Correlated Color Temperature (CCT) | 6000 K |
| Lens Style | Domed |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Series | OSLON® SSL 150 Horticulture |
| Thermal Resistance of Package | 9.6°C/W |
| Viewing Angle | 150° |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWCRDP-LRLT-JPJR-1-350-R18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.