Osram LUWE6SG-ABBB-4N7Q-Z technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 30mA |
| Height | 2.1mm |
| Illumination Color | White |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Flux | 5.94lm |
| Luminous Intensity | 2100mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Power TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWE6SG-ABBB-4N7Q-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.