Osram LUWE6SG-ABBB-6P7Q-1-Z technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 50mA |
| Height | 1.9mm |
| Illumination Color | White |
| Length | 3.5mm |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Flux | 6.18lm |
| Luminous Intensity | 2100mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TOPLED |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWE6SG-ABBB-6P7Q-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.