This surface-mount LED features a white color with a correlated color temperature of 6500 K. The device has a dome, circular lens style and emits a luminous flux of 230lm. It is packaged in tape and reel format and is compliant with RoHS regulations. The LED is part of the OSLUX series and has a viewing angle of 56°.
Osram LUWFQ6N-MXMZ-R technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6500 K |
| Lens Style | Dome, Circular |
| Luminous Flux | 230lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OSLUX |
| Viewing Angle | 56° |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWFQ6N-MXMZ-R to view detailed technical specifications.
No datasheet is available for this part.