Osram LUWFQ6N-MXMZ-R-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6500 K |
| Lens Style | Circular |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | OSLUX |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWFQ6N-MXMZ-R-Z to view detailed technical specifications.
No datasheet is available for this part.