Osram LUWG5AP-5D5E-BG-P4P6-LH- technical specifications.
| Forward Current | 100mA |
| Height | 2mm |
| Illumination Color | White |
| Length | 3.4mm |
| Luminous Flux | 24lm |
| Luminous Intensity | 4.5cd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Series | Advanced Power TOPLED |
| Viewing Angle | 135° |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWG5AP-5D5E-BG-P4P6-LH- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.