Apt Plus White 18CD Rohsconf
Osram LUWG5GP-GXHY-5F8G technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 6500 K |
| Lens Style | Round, Diffused, Circular |
| Luminous Flux | 39lm |
| Luminous Intensity | 7.6cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Advanced Power TOPLED Plus |
| Viewing Angle | 135° |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWG5GP-GXHY-5F8G to view detailed technical specifications.
No datasheet is available for this part.