Osram LUWH9GP-KYLY-EMKM technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6500 K |
| Lens Style | Round, Circular |
| Luminous Intensity | 56600mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OSLON Black |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWH9GP-KYLY-EMKM to view detailed technical specifications.
No datasheet is available for this part.