Osram LUWH9GP-KYLY-EMKM-Z technical specifications.
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 350mA |
| Height | 2.29mm |
| Illumination Color | White |
| Length | 3.75mm |
| Luminous Flux | 116lm |
| Luminous Intensity | 43cd |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | OSLON Black |
| Viewing Angle | 90° |
| Width | 3.75mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWH9GP-KYLY-EMKM-Z to view detailed technical specifications.
No datasheet is available for this part.