Osram LUWJDSH.EC-FSFU-5E8G-L1N2 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5700(K) |
| Depth | 5.4mm |
| Forward Current | 120mA |
| Height | 0.77mm |
| Illumination Color | White |
| Length | 5.6mm |
| Lens Style | Diffused, Colored |
| Luminous Flux | 43.5lm |
| Luminous Intensity | 14000mcd |
| Max Current Rating | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DURIS® E 5 |
| Thermal Resistance of Package | 41°C/W |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWJDSH.EC-FSFU-5E8G-L1N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.