Osram LUWJDSI.EC-FRFT-5C8E-L1N2 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 180mA |
| Lens Style | Diffused, Colored, Rectangular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWJDSI.EC-FRFT-5C8E-L1N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.