Osram LUWJNSH.EC-BRBT-5C8E-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | White |
| Length | 3mm |
| Lens Color | Yellow |
| Lens Size | 1.15mm |
| Lens Style | Flat, Diffused, Tinted |
| Lens Transparency | Diffused |
| Luminous Flux | 6.9lm |
| Luminous Intensity | 2100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DURIS® E 3 |
| Viewing Angle | 110° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWJNSH.EC-BRBT-5C8E-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.