Osram LUWJNSH.EC-BSBU-5E8G-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 85 |
| Correlated Color Temperature (CCT) | 5700 K |
| Forward Current | 20mA |
| Height | 1.2mm |
| Illumination Color | White |
| Length | 3.1mm |
| Lens Style | Diffused, Colored, Rectangular |
| Luminous Intensity | 2520mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Duris™ E 3 |
| Viewing Angle | 110° |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWJNSH.EC-BSBU-5E8G-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.