The LUWJNSH.EC-BSCQ-5C8E-1 is a surface mount LED with a diffused, colored lens style and a viewing angle of 110°. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This LED is rated for a forward current of 30mA and a reverse voltage of 5V. It is packaged in tape and reel format for easy surface mount assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 1.5mm |
| Forward Current | 30mA |
| Lens Style | Diffused, Colored |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| Viewing Angle | 110° |
| RoHS | Compliant |