Osram LUWT6SG-AABB-4N7Q technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 6500 K |
| Lens Style | Diffused, Colored, Circular |
| Luminous Flux | 5.88lm |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWT6SG-AABB-4N7Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.