Osram LUWW5AP-MZNZ-4C8G-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 1.4A |
| Height | 2.9mm |
| Illumination Color | White |
| Length | 8.1mm |
| Luminous Flux | 311lm |
| Max Current Rating | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | Diamond DRAGON® |
| Thermal Resistance of Package | 5°C/W |
| Viewing Angle | 140° |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWW5AP-MZNZ-4C8G-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.